N262-035-BK | |
---|---|
DigiKey Part Number | 95-N262-035-BK-ND |
Manufacturer | |
Manufacturer Product Number | N262-035-BK |
Description | CABLE MOD 8P8C PLUG TO PLUG 35' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 35.00' (10.67m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 35.00' (10.67m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plug, Strain Relief | |
Style | Cat6a |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $56.34000 | $56.34 |
10 | $43.67500 | $436.75 |
25 | $39.66200 | $991.55 |
50 | $36.95480 | $1,847.74 |
100 | $34.50370 | $3,450.37 |
250 | $32.95000 | $8,237.50 |