S508-18N | |
---|---|
DigiKey Part Number | TL2227-ND |
Manufacturer | |
Manufacturer Product Number | S508-18N |
Description | CABLE MINISAS-SATA M-M 457.2MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 36, 7 (4) Position miniSAS 4i, SATA Plug to Plug (4) 1.50' (457.20mm) Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | miniSAS 4i, SATA | |
Number of Positions | 36, 7 (4) | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 1.50' (457.20mm) | |
Color | Red | |
Shielding | - | |
Wire Gauge | - | |
Frequency - Max | - | |
Operating Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.61000 | $16.61 |
10 | $12.78200 | $127.82 |
25 | $11.56240 | $289.06 |
50 | $10.73760 | $536.88 |
100 | $9.98980 | $998.98 |
250 | $9.10812 | $2,277.03 |
500 | $8.51424 | $4,257.12 |
1,000 | $8.43750 | $8,437.50 |