SR48UBWDSP1 | |
---|---|
DigiKey Part Number | SR48UBWDSP1-ND |
Manufacturer | |
Manufacturer Product Number | SR48UBWDSP1 |
Description | 48U RACK ENCL SERVER CABINET |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 43.000" L x 29.530" W x 89.000" H (1092.20mm x 750.06mm x 2260.60mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 48U | |
Dimensions - Panel | 37.000" L x 84.000" H (939.80mm x 2133.60mm) | |
Dimensions - Overall | 43.000" L x 29.530" W x 89.000" H (1092.20mm x 750.06mm x 2260.60mm) | |
Door | Steel | |
Features | Cable Entry Systems, Locking, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Back, Front, Top | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 343 lbs (155.6 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,046.29000 | $3,046.29 |