SRW6UWG | |
---|---|
DigiKey Part Number | SRW6UWG-ND |
Manufacturer | |
Manufacturer Product Number | SRW6UWG |
Description | 6UWALL MNT RACK ENC 15X24X18 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.500" L x 17.500" W x 14.500" H (596.90mm x 444.50mm x 368.30mm) White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 6U | |
Dimensions - Panel | 16.500" W (419.10mm) | |
Dimensions - Overall | 23.500" L x 17.500" W x 14.500" H (596.90mm x 444.50mm x 368.30mm) | |
Door | Steel | |
Features | Locking, Wall Mountable, Window | |
Mounting Rails | Two Pair | |
Ventilation | Bottom, Sides, Top | |
Material | Metal, Steel | |
Color | White |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $255.81000 | $255.81 |