SU6000RT4UHVHW

DigiKey Part Number
SU6000RT4UHVHW-ND
Manufacturer
Manufacturer Product Number
SU6000RT4UHVHW
Description
UPS SMART ONLINE RACKMOUNT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
Packaging
Bulk
Part Status
Active
Type
Online (Double Conversion)
Voltage - Input
200VAC, 208VAC, 220VAC, 230VAC, 240VAC
Applications
Network, Single Phase
Form
Rackmount
Power - Rated
6kVA / 5400W
AC Outlets
-
Backup Time - Max Load
2 minutes
Media Lines Protected
-
Voltage - Output
200V, 208V, 220V, 230V, 240V
Input Connector
Hardwired
Output Connector
Hardwired
Cord Length
-
Approval Agency
CE, CSA, FCC
Size / Dimension
32.260" L x 59.940" W (819.40mm x 1522.48mm)
Height
6.850" (173.99mm)
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
In-Stock: 2
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$3,933.87000$3,933.87
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.