6321-1000-0000 | |
---|---|
DigiKey Part Number | 5737-6321-1000-0000-ND |
Manufacturer | Trumeter |
Manufacturer Product Number | 6321-1000-0000 |
Description | Min, 3-30VDC, Rrst |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Time Counter (Hour Meter) DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Time Counter (Hour Meter) | |
Operating Mode | Up | |
Count Rate | - | |
Time Format | - | |
Number of Characters Per Row | 8 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | 0.320" (8.13mm) | |
Input Type | No Voltage | |
Output Type | Relay | |
Voltage - Supply | - | |
Reset | External | |
Panel Cutout Dimensions | Rectangular - 45.47mm x 22.61mm | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant, NEMA 4, 4X, 12 | |
Operating Temperature | -20°C ~ 60°C | |
Weight | - |

Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.84000 | $57.84 |
5 | $57.20000 | $286.00 |