7954 | |
---|---|
DigiKey Part Number | 5737-7954-ND |
Manufacturer | Trumeter |
Manufacturer Product Number | 7954 |
Description | MULTI-FUNCTION DIGITAL TIMER, 8 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Timer 24 ~ 240VAC/DC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Trumeter | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Timer | |
Operating Mode | Down, Up | |
Count Rate | - | |
Time Format | 999 | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Black Characters | |
Display Characters - Height | - | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 24 ~ 240VAC/DC | |
Reset | Programmable | |
Panel Cutout Dimensions | - | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Operating Temperature | - | |
Weight | - |
