TA0716A | |
---|---|
DigiKey Part Number | 4606-TA0716ATR-ND - Tape & Reel (TR) 4606-TA0716ACT-ND - Cut Tape (CT) 4606-TA0716ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TA0716A |
Description | SAW FILTER, SM3030-6PAD, 770.000 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 770MHz Frequency Wireless RF SAW Filter (Surface Acoustic Wave) 3dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 770MHz | |
Bandwidth | 20MHz | |
Insertion Loss | 3dB | |
Ratings | - | |
Applications | Wireless | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.055" (1.40mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.01105 | $3,033.15 |
6,000 | $0.95063 | $5,703.78 |
9,000 | $0.93750 | $8,437.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.03000 | $2.03 |
10 | $1.65900 | $16.59 |
25 | $1.52960 | $38.24 |
50 | $1.43860 | $71.93 |
100 | $1.35310 | $135.31 |
250 | $1.24768 | $311.92 |
500 | $1.17342 | $586.71 |
1,000 | $1.10353 | $1,103.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.06000 | $2.06 |
10 | $1.67500 | $16.75 |
25 | $1.54480 | $38.62 |
50 | $1.45300 | $72.65 |
100 | $1.36660 | $136.66 |
250 | $1.26016 | $315.04 |
500 | $1.18516 | $592.58 |
1,000 | $1.11456 | $1,114.56 |