TB0484A | |
---|---|
DigiKey Part Number | 4606-TB0484ATR-ND - Tape & Reel (TR) 4606-TB0484ACT-ND - Cut Tape (CT) 4606-TB0484ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TB0484A |
Description | SAW FILTER, SM7050-10PAD, 169.20 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 169.2MHz Frequency General Purpose RF SAW Filter (Surface Acoustic Wave) 7dB Bandwidth 10-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TST | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 169.2MHz | |
Bandwidth | - | |
Insertion Loss | 7dB | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.95000 | $5.95 |
10 | $4.85000 | $48.50 |
25 | $4.47360 | $111.84 |
50 | $4.20800 | $210.40 |
100 | $3.95840 | $395.84 |
250 | $3.65088 | $912.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.43412 | $1,717.06 |
1,000 | $3.23002 | $3,230.02 |
1,500 | $3.12500 | $4,687.50 |