OPB360L55 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TT Electronics/Optek Technology
In Stock: 54
Unit Price: $5.10000
Datasheet

Parametric Equivalent


WEC
In Stock: 54
Unit Price: $2.50000
Datasheet

Parametric Equivalent


WEC
In Stock: 39
Unit Price: $2.08000
Datasheet

Parametric Equivalent


WEC
In Stock: 98
Unit Price: $2.08000
Datasheet

Parametric Equivalent


WEC
In Stock: 165
Unit Price: $2.12000
Datasheet

Parametric Equivalent


WEC
In Stock: 50
Unit Price: $2.12000
Datasheet

Parametric Equivalent


WEC
In Stock: 192
Unit Price: $2.27000
Datasheet

Parametric Equivalent


WEC
In Stock: 48
Unit Price: $2.52000
Datasheet

Parametric Equivalent


WEC
In Stock: 89
Unit Price: $1.89000
Datasheet

OPB360L55

DigiKey Part Number
OPB360L55-ND
Manufacturer
Manufacturer Product Number
OPB360L55
Description
SENSOR OPT SLOT PHOTOTRAN PCB MT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.125" (3.18mm) Phototransistor PCB Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TT Electronics/Optek Technology
Series
-
Packaging
Bulk
Part Status
Active
Sensing Distance
0.125" (3.18mm)
Sensing Method
Through-Beam
Output Configuration
Phototransistor
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
30 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Response Time
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
PCB Mount
Type
Unamplified
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
500$2.12000$1,060.00