
OVLENS234 | |
|---|---|
DigiKey Part Number | 365-1381-ND |
Manufacturer | |
Manufacturer Product Number | OVLENS234 |
Description | LENS CLEAR 23DEG SPOT ADHESIVE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 23° Spot Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TT Electronics/Optek Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Domed Top | |
Lens Size | 20mm Dia | |
Lens Transparency | Clear | |
Optical Pattern | Spot | |
Viewing Angle | 23° | |
For Use With/Related Manufacturer | - | |
Material | Polycarbonate | |
Mounting Type | Adhesive |

