X3C20A2-03S | |
---|---|
DigiKey Part Number | 1173-X3C20A2-03STR-ND - Tape & Reel (TR) 1173-X3C20A2-03SCT-ND - Cut Tape (CT) 1173-X3C20A2-03SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | X3C20A2-03S |
Description | RF DIR COUPLER 1.7GHZ-2.2GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Directional Coupler DCS, PCS 1.7GHz ~ 2.2GHz 3dB 200W 4-SMD, No Lead |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TTM Technologies, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coupler Type | Standard | |
Frequency | 1.7GHz ~ 2.2GHz | |
Coupling Factor | 3dB | |
Applications | DCS, PCS | |
Insertion Loss | 0.2dB | |
Power - Max | 200W | |
Isolation | 25dB | |
Return Loss | 30dB | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.74000 | $12.74 |
10 | $9.88400 | $98.84 |
25 | $9.04200 | $226.05 |
100 | $8.01890 | $801.89 |
250 | $7.48100 | $1,870.25 |
500 | $7.13496 | $3,567.48 |
1,000 | $6.83449 | $6,834.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $5.97500 | $11,950.00 |