WAY24134 | |
---|---|
DigiKey Part Number | 3608-WAY24134-ND |
Manufacturer | Turmode |
Manufacturer Product Number | WAY24134 |
Description | YAGI WIFI ANTENNA FOR 2.4GHZ |
Customer Reference | |
Detailed Description | RF ANTENNA Yagi N Type Female Bracket Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Turmode | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4415GHz | |
Frequency Range | 2.4GHz ~ 2.483GHz | |
Antenna Type | Yagi | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 15dBi | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 3.150" (80.01mm) | |
Applications | - |