4403-680LF

DigiKey Part Number
4403-680LF-ND
Manufacturer
Manufacturer Product Number
4403-680LF
Description
CAP FEEDTHRU 5PF 200V AXIAL
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
5 pF Feed Through Capacitor 200V 10 A Axial, Bushing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tusonix a Subsidiary of CTS Electronic Components
Series
Packaging
Tray
Part Status
Active
Capacitance
5 pF
Tolerance
-
Voltage - Rated
200V
Current
10 A
DC Resistance (DCR) (Max)
-
Operating Temperature
-55°C ~ 125°C
Insertion Loss
-
Temperature Coefficient
-
Ratings
-
Package / Case
Axial, Bushing
Size / Dimension
0.125" Dia x 0.215" L (3.18mm x 5.47mm)
Height (Max)
-
Thread Size
4-40
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
100$24.98300$2,498.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.