74FCT162244CTPACT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TX Instruments
In Stock: 15,314
Unit Price: $2.01000
Datasheet

Parametric Equivalent


TX Instruments
In Stock: 0
Unit Price: $1.85000
Datasheet

Parametric Equivalent


TX Instruments
In Stock: 60,000
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TX Instruments
In Stock: 51,850
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TX Instruments
In Stock: 4,522
Unit Price: $0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: $1.27000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 58
Unit Price: $0.00000
Datasheet

74FCT162244CTPACT

DigiKey Part Number
296-14296-2-ND - Tape & Reel (TR)
296-14296-1-ND - Cut Tape (CT)
296-14296-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74FCT162244CTPACT
Description
IC BUF NON-INVERT 5.5V 48TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 4 Element 4 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74FCT162244CTPACT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
4
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Obsolete
Marketplace Stock: 8,000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

8,000In Stock
Ships from Rochester Electronics, LLC