ADS8318IBDRCT

DigiKey Part Number
296-23808-2-ND - Tape & Reel (TR)
296-23808-1-ND - Cut Tape (CT)
296-23808-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8318IBDRCT
Description
IC ADC 16BIT SAR 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8318IBDRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.375V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Mounting Type
Surface Mount
Base Product Number
Available To Order
Check Lead Time
Marketplace Stock: 605 View Now
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$17.57000$17.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$11.59896$2,899.74
500$11.31456$5,657.28
750$11.17212$8,379.09
Manufacturers Standard Package

Other Suppliers on DigiKey

605In Stock
Ships from Rochester Electronics, LLC