BQ24308DSGR | |
---|---|
DigiKey Part Number | 296-48492-2-ND - Tape & Reel (TR) 296-48492-1-ND - Cut Tape (CT) 296-48492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24308DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24308DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.60400 | $6.04 |
25 | $0.54320 | $13.58 |
100 | $0.47710 | $47.71 |
250 | $0.44552 | $111.38 |
500 | $0.42648 | $213.24 |
1,000 | $0.41081 | $410.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.39145 | $1,174.35 |
6,000 | $0.38197 | $2,291.82 |
9,000 | $0.37722 | $3,394.98 |
15,000 | $0.37197 | $5,579.55 |
21,000 | $0.36889 | $7,746.69 |