BQ24311DSGT | |
---|---|
DigiKey Part Number | 296-BQ24311DSGTTR-ND - Tape & Reel (TR) 296-BQ24311DSGTCT-ND - Cut Tape (CT) 296-BQ24311DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24311DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24311DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.77600 | $7.76 |
25 | $0.70120 | $17.53 |
100 | $0.61880 | $61.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.57940 | $144.85 |
500 | $0.55566 | $277.83 |
750 | $0.54376 | $407.82 |
1,250 | $0.53060 | $663.25 |
1,750 | $0.52290 | $915.08 |
2,500 | $0.51549 | $1,288.72 |
6,250 | $0.49955 | $3,122.19 |
12,500 | $0.48994 | $6,124.25 |