BQ24312DSGR | |
---|---|
DigiKey Part Number | 296-BQ24312DSGRTR-ND - Tape & Reel (TR) 296-BQ24312DSGRCT-ND - Cut Tape (CT) 296-BQ24312DSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24312DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24312DSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.64500 | $6.45 |
25 | $0.58120 | $14.53 |
100 | $0.51110 | $51.11 |
250 | $0.47760 | $119.40 |
500 | $0.45742 | $228.71 |
1,000 | $0.44080 | $440.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.33500 | $1,005.00 |
6,000 | $0.32667 | $1,960.02 |
9,000 | $0.32249 | $2,902.41 |
15,000 | $0.31786 | $4,767.90 |
21,000 | $0.31516 | $6,618.36 |
30,000 | $0.31256 | $9,376.80 |