BQ24312DSGT | |
---|---|
DigiKey Part Number | 296-24975-2-ND - Tape & Reel (TR) 296-24975-1-ND - Cut Tape (CT) 296-24975-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24312DSGT |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24312DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.08000 | $1.08 |
10 | $0.77600 | $7.76 |
25 | $0.70120 | $17.53 |
100 | $0.61880 | $61.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.36376 | $90.94 |
500 | $0.35376 | $176.88 |