BQ294704DSGT | |
---|---|
DigiKey Part Number | 296-BQ294704DSGTTR-ND - Tape & Reel (TR) 296-BQ294704DSGTCT-ND - Cut Tape (CT) 296-BQ294704DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294704DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294704DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.77200 | $7.72 |
25 | $0.69760 | $17.44 |
100 | $0.61560 | $61.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.46540 | $116.35 |
500 | $0.44564 | $222.82 |
750 | $0.43575 | $326.81 |
1,250 | $0.42479 | $530.99 |
1,750 | $0.41838 | $732.16 |
2,500 | $0.41222 | $1,030.55 |
6,250 | $0.39895 | $2,493.44 |
12,500 | $0.39095 | $4,886.88 |
25,000 | $0.38437 | $9,609.25 |