BQ294705DSGT | |
---|---|
DigiKey Part Number | 296-BQ294705DSGTTR-ND - Tape & Reel (TR) 296-BQ294705DSGTCT-ND - Cut Tape (CT) 296-BQ294705DSGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ294705DSGT |
Description | IC BATT PROT LI-ION 2-4CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ294705DSGT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 4 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.77200 | $7.72 |
25 | $0.69760 | $17.44 |
100 | $0.61560 | $61.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.57636 | $144.09 |
500 | $0.55274 | $276.37 |
750 | $0.54089 | $405.67 |
1,250 | $0.52778 | $659.73 |
1,750 | $0.52012 | $910.21 |
2,500 | $0.51274 | $1,281.85 |
6,250 | $0.49687 | $3,105.44 |
12,500 | $0.48730 | $6,091.25 |