BQ29702DSET | |
---|---|
DigiKey Part Number | 296-46885-2-ND - Tape & Reel (TR) 296-46885-1-ND - Cut Tape (CT) 296-46885-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29702DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29702DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.76900 | $7.69 |
25 | $0.69400 | $17.35 |
100 | $0.61240 | $61.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.45868 | $114.67 |
500 | $0.45124 | $225.62 |