BQ29705DSER | |
---|---|
DigiKey Part Number | 296-39946-2-ND - Tape & Reel (TR) 296-39946-1-ND - Cut Tape (CT) 296-39946-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29705DSER |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29705DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.31600 | $3.16 |
25 | $0.28240 | $7.06 |
100 | $0.24480 | $24.48 |
250 | $0.22688 | $56.72 |
500 | $0.21610 | $108.05 |
1,000 | $0.20722 | $207.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19625 | $588.75 |
6,000 | $0.19088 | $1,145.28 |
9,000 | $0.18819 | $1,693.71 |
15,000 | $0.18521 | $2,778.15 |
21,000 | $0.18347 | $3,852.87 |
30,000 | $0.18179 | $5,453.70 |