BQ29706DSET

DigiKey Part Number
296-BQ29706DSETTR-ND - Tape & Reel (TR)
296-BQ29706DSETCT-ND - Cut Tape (CT)
296-BQ29706DSETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ29706DSET
Description
IC BATT PROT LI-ION 1CELL 6WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ29706DSET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-WFDFN
Supplier Device Package
6-WSON (1.5x1.5)
Base Product Number
In-Stock: 250
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.76900$7.69
25$0.69400$17.35
100$0.61240$61.24
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.56880$142.20
500$0.54542$272.71
750$0.53372$400.29
1,250$0.52074$650.92
1,750$0.51317$898.05
2,500$0.50588$1,264.70
6,250$0.49017$3,063.56
12,500$0.48072$6,009.00
Manufacturers Standard Package