BQ29707DSET | |
---|---|
DigiKey Part Number | 296-48112-2-ND - Tape & Reel (TR) 296-48112-1-ND - Cut Tape (CT) 296-48112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ29707DSET |
Description | IC BATT PROT LI-ION 1CELL 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion/Polymer 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ29707DSET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Fault Protection | Over Current, Over/Under Voltage, Short Circuit | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.76900 | $7.69 |
25 | $0.69400 | $17.35 |
100 | $0.61240 | $61.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.57332 | $143.33 |
500 | $0.54980 | $274.90 |
750 | $0.53803 | $403.52 |
1,250 | $0.52497 | $656.21 |
1,750 | $0.51734 | $905.35 |
2,500 | $0.51000 | $1,275.00 |
6,250 | $0.49419 | $3,088.69 |
12,500 | $0.48467 | $6,058.38 |