BQ298019RUGR

DigiKey Part Number
296-BQ298019RUGRTR-ND - Tape & Reel (TR)
296-BQ298019RUGRCT-ND - Cut Tape (CT)
296-BQ298019RUGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ298019RUGR
Description
HIGH-SIDE PROTECTOR FOR SINGLE-C
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 8-X2QFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ298019RUGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Fault Protection
Over Current, Over Temperature, Over/Under Voltage, Short Circuit
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFQFN
Supplier Device Package
8-X2QFN (1.5x1.5)
Base Product Number
In-Stock: 6,000
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.60000$0.60
10$0.42600$4.26
25$0.38200$9.55
100$0.33310$33.31
250$0.30988$77.47
500$0.29584$147.92
1,000$0.28429$284.29
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23625$708.75
Manufacturers Standard Package