BQ4802LYDWR

DigiKey Part Number
296-BQ4802LYDWRTR-ND - Tape & Reel (TR)
296-BQ4802LYDWRCT-ND - Cut Tape (CT)
296-BQ4802LYDWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ4802LYDWR
Description
IC RTC CLK/CALENDAR PAR 28SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar Parallel 28-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
BQ4802LYDWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock/Calendar
Features
Alarm, Daylight Savings, Leap Year, Supervisor, Watchdog Timer
Memory Size
-
Time Format
HH:MM:SS (12/24 hr)
Date Format
YY-MM-DD-dd
Interface
Parallel
Voltage - Supply
2.7V ~ 3.6V
Voltage - Supply, Battery
2.4V ~ 4V
Current - Timekeeping (Max)
1.5mA (Typ) @ 2.7 V ~ 3.6 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Base Product Number
In-Stock: 781
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.54000$6.54
10$5.02600$50.26
25$4.64840$116.21
100$4.23340$423.34
250$4.03560$1,008.90
500$3.91636$1,958.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.44500$3,445.00
Manufacturers Standard Package

Other Suppliers on DigiKey

120In Stock
Ships from Rochester Electronics, LLC