BQ771802DPJT | |
---|---|
DigiKey Part Number | 296-BQ771802DPJTTR-ND - Tape & Reel (TR) 296-BQ771802DPJTCT-ND - Cut Tape (CT) 296-BQ771802DPJTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771802DPJT |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771802DPJT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.50000 | $1.50 |
10 | $1.09300 | $10.93 |
25 | $0.99160 | $24.79 |
100 | $0.88020 | $88.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $0.80780 | $201.95 |
500 | $0.77644 | $388.22 |
750 | $0.76075 | $570.56 |
1,250 | $0.74335 | $929.19 |
1,750 | $0.73319 | $1,283.08 |
2,500 | $0.72341 | $1,808.53 |
6,250 | $0.70236 | $4,389.75 |
12,500 | $0.68967 | $8,620.88 |