BQ771823DPJR | |
---|---|
DigiKey Part Number | 296-BQ771823DPJRTR-ND - Tape & Reel (TR) 296-BQ771823DPJRCT-ND - Cut Tape (CT) 296-BQ771823DPJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ771823DPJR |
Description | IC BATT PROT LI-ION 2-5CEL 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (3x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ771823DPJR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 2 ~ 5 | |
Fault Protection | Over Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 110°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-WSON (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.25000 | $1.25 |
10 | $0.90400 | $9.04 |
25 | $0.81800 | $20.45 |
100 | $0.72390 | $72.39 |
250 | $0.67892 | $169.73 |
500 | $0.65184 | $325.92 |
1,000 | $0.62952 | $629.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.60196 | $1,805.88 |
6,000 | $0.58848 | $3,530.88 |
9,000 | $0.58173 | $5,235.57 |
15,000 | $0.57424 | $8,613.60 |