CD4053BM96G4 | |
---|---|
DigiKey Part Number | 296-31509-2-ND - Tape & Reel (TR) 296-31509-1-ND - Cut Tape (CT) 296-31509-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4053BM96G4 |
Description | IC SWITCH SPDT X 3 240OHM 16SOIC |
Customer Reference | |
Detailed Description | 3 Circuit IC Switch 2:1 240Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4053BM96G4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 3 | |
On-State Resistance (Max) | 240Ohm | |
Channel-to-Channel Matching (ΔRon) | 5Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 20V | |
Voltage - Supply, Dual (V±) | ±2.5V ~ 9V | |
Switch Time (Ton, Toff) (Max) | - | |
-3db Bandwidth | 30MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 0.2pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -40dB @ 6MHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.54000 | $0.54 |
10 | $0.37900 | $3.79 |
25 | $0.33880 | $8.47 |
100 | $0.29500 | $29.50 |
250 | $0.27400 | $68.50 |
500 | $0.26136 | $130.68 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.23995 | $599.88 |
5,000 | $0.23332 | $1,166.60 |
7,500 | $0.23000 | $1,725.00 |
12,500 | $0.22632 | $2,829.00 |
17,500 | $0.22417 | $3,922.98 |
25,000 | $0.22211 | $5,552.75 |