CDCLVP1204RGTR

DigiKey Part Number
296-41231-2-ND - Tape & Reel (TR)
296-41231-1-ND - Cut Tape (CT)
296-41231-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCLVP1204RGTR
Description
IC CLK BUFFER 2:4 2GHZ 16VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Multiplexer IC 2:4 2 GHz 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
CDCLVP1204RGTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution), Multiplexer
Number of Circuits
1
Ratio - Input:Output
2:4
Differential - Input:Output
Yes/Yes
Input
LVCMOS, LVDS, LVPECL, LVTTL
Output
LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
In-Stock: 47
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.96000$6.96
10$5.36700$53.67
25$4.96760$124.19
100$4.52890$452.89
250$4.31972$1,079.93
500$4.19358$2,096.79
1,000$4.08980$4,089.80
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.67909$5,037.27
6,000$1.64791$9,887.46
Manufacturers Standard Package