INA169QPWRG4Q1 | |
---|---|
DigiKey Part Number | 296-28957-2-ND - Tape & Reel (TR) 296-28957-1-ND - Cut Tape (CT) 296-28957-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA169QPWRG4Q1 |
Description | IC CURRENT MONITOR 0.5% 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA169QPWRG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.5% | |
Voltage - Input | 2.7V ~ 60V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.38435 | $2,768.70 |
4,000 | $1.35481 | $5,419.24 |
6,000 | $1.34002 | $8,040.12 |