INA199A2RSWR | |
---|---|
DigiKey Part Number | 296-INA199A2RSWRTR-ND - Tape & Reel (TR) 296-INA199A2RSWRCT-ND - Cut Tape (CT) 296-INA199A2RSWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA199A2RSWR |
Description | IC CURRENT SENSE 1.5% 10UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-UQFN (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | INA199A2RSWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1.5% | |
Voltage - Input | -0.3V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.8x1.4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.49000 | $0.49 |
10 | $0.34400 | $3.44 |
25 | $0.30680 | $7.67 |
100 | $0.26660 | $26.66 |
250 | $0.24736 | $61.84 |
500 | $0.23578 | $117.89 |
1,000 | $0.22622 | $226.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21441 | $643.23 |
6,000 | $0.20864 | $1,251.84 |
9,000 | $0.20574 | $1,851.66 |
15,000 | $0.20254 | $3,038.10 |
21,000 | $0.20067 | $4,214.07 |
30,000 | $0.19886 | $5,965.80 |