INA199A2RSWT

DigiKey Part Number
296-INA199A2RSWTTR-ND - Tape & Reel (TR)
296-INA199A2RSWTCT-ND - Cut Tape (CT)
296-INA199A2RSWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA199A2RSWT
Description
IC CURRENT SENSE 1.5% 10UQFN
Customer Reference
Detailed Description
Current Sense Regulator High/Low-Side 10-UQFN (1.8x1.4)
Datasheet
 Datasheet
EDA/CAD Models
INA199A2RSWT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Function
Current Sense
Sensing Method
High/Low-Side
Accuracy
±1.5%
Voltage - Input
-0.3V ~ 26V
Current - Output
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-UFQFN
Supplier Device Package
10-UQFN (1.8x1.4)
Base Product Number
In-Stock: 830
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.81700$8.17
25$0.73880$18.47
100$0.65230$65.23
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.61112$152.78
500$0.58632$293.16
750$0.57388$430.41
1,250$0.56011$700.14
1,750$0.55206$966.11
2,500$0.54432$1,360.80
6,250$0.52764$3,297.75
12,500$0.51760$6,470.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.