INA219AIDCNRG4 | |
---|---|
DigiKey Part Number | 296-52642-2-ND - Tape & Reel (TR) 296-52642-1-ND - Cut Tape (CT) 296-52642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA219AIDCNRG4 |
Description | IC CURRENT MONITOR 1% SOT23-8 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | INA219AIDCNRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.25000 | $2.25 |
10 | $1.66900 | $16.69 |
25 | $1.52280 | $38.07 |
100 | $1.36220 | $136.22 |
250 | $1.28560 | $321.40 |
500 | $1.23944 | $619.72 |
1,000 | $1.20144 | $1,201.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.83115 | $2,493.45 |
6,000 | $0.81359 | $4,881.54 |
9,000 | $0.80480 | $7,243.20 |