INA283AIDGKT | |
---|---|
DigiKey Part Number | 296-INA283AIDGKTTR-ND - Tape & Reel (TR) 296-INA283AIDGKTCT-ND - Cut Tape (CT) 296-INA283AIDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA283AIDGKT |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA283AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.29000 | $4.29 |
10 | $3.25000 | $32.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $3.22504 | $806.26 |
500 | $2.89382 | $1,446.91 |
1,250 | $2.44056 | $3,050.70 |
2,500 | $2.31854 | $5,796.35 |