INA284AIDGKT | |
---|---|
DigiKey Part Number | 296-INA284AIDGKTTR-ND - Tape & Reel (TR) 296-INA284AIDGKTCT-ND - Cut Tape (CT) 296-INA284AIDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA284AIDGKT |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA284AIDGKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.29000 | $4.29 |
10 | $3.25000 | $32.50 |
25 | $2.99080 | $74.77 |
100 | $2.70530 | $270.53 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $2.56912 | $642.28 |
500 | $2.48708 | $1,243.54 |
750 | $2.44599 | $1,834.49 |
1,250 | $2.40047 | $3,000.59 |
1,750 | $2.37385 | $4,154.24 |
2,500 | $2.34826 | $5,870.65 |