LM2937IMP-3.3

DigiKey Part Number
LM2937IMP-3.3TR-ND - Tape & Reel (TR)
LM2937IMP-3.3CT-ND - Cut Tape (CT)
LM2937IMP-3.3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2937IMP-3.3
Description
IC REG LIN 3.3V 400MA SOT223-4
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
LM2937IMP-3.3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 500mA
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
20 mA
PSRR
-
Control Features
-
Protection Features
Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-4
Base Product Number
In-Stock: 75
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.92000$2.92
10$2.18000$21.80
25$1.99640$49.91
100$1.79400$179.40
250$1.69744$424.36
500$1.63926$819.63
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.59138$1,591.38
2,000$1.55198$3,103.96
3,000$1.53224$4,596.72
5,000$1.51037$7,551.85
Manufacturers Standard Package