LM317LCDRG4

DigiKey Part Number
296-49700-2-ND - Tape & Reel (TR)
296-49700-1-ND - Cut Tape (CT)
296-49700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LCDRG4
Description
IC REG LIN POS ADJ 100MA 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM317LCDRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
In-Stock: 7,291
Can ship immediately
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.80000$0.80
10$0.57200$5.72
25$0.51440$12.86
100$0.45110$45.11
250$0.42100$105.25
500$0.40286$201.43
1,000$0.38791$387.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.37213$930.33
5,000$0.36262$1,813.10
7,500$0.35785$2,683.88
12,500$0.35258$4,407.25
17,500$0.34949$6,116.08
25,000$0.34653$8,663.25
Manufacturers Standard Package