LM3478MM

DigiKey Part Number
LM3478MMTR-ND - Tape & Reel (TR)
LM3478MMCT-ND - Cut Tape (CT)
LM3478MMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3478MM
Description
IC REG CTRLR MULT TOP 8VSSOP
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3478MM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
2.97V ~ 40V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
In-Stock: 1
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.60200$26.02
25$2.38760$59.69
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.89141$1,891.41
2,000$1.79321$3,586.42
3,000$1.74370$5,231.10
5,000$1.69750$8,487.50
Manufacturers Standard Package