LM3555TLE/NOPB

DigiKey Part Number
LM3555TLE/NOPBTR-ND - Tape & Reel (TR)
LM3555TLE/NOPBCT-ND - Cut Tape (CT)
LM3555TLE/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3555TLE/NOPB
Description
IC LED DRVR RGLTR I2C 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) I2C Dimming 500mA (Flash) 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3555TLE/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.5V
Voltage - Supply (Max)
5.5V
Voltage - Output
9.96V
Current - Output / Channel
500mA (Flash)
Frequency
2MHz
Dimming
I2C
Applications
Camera Flash
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA
Supplier Device Package
12-DSBGA
Base Product Number
In-Stock: 910
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.09000$1.09
10$0.78600$7.86
25$0.71040$17.76
100$0.62680$62.68
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.58696$146.74
500$0.56296$281.48
750$0.55095$413.21
1,250$0.53762$672.02
1,750$0.52985$927.24
2,500$0.52236$1,305.90
6,250$0.50624$3,164.00
12,500$0.49652$6,206.50
Manufacturers Standard Package

Other Suppliers on DigiKey

2,750In Stock
Ships from Rochester Electronics, LLC