LM3565TLX/NOPB | |
---|---|
DigiKey Part Number | 296-40201-2-ND - Tape & Reel (TR) 296-40201-1-ND - Cut Tape (CT) 296-40201-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3565TLX/NOPB |
Description | IC LED DRVR RGLTR PWM 9 16DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 930mA (Flash) 16-DSBGA (2.5x2.12) |
Datasheet | Datasheet |
EDA/CAD Models | LM3565TLX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V ~ 8.5V | |
Current - Output / Channel | 930mA (Flash) | |
Frequency | 4MHz | |
Dimming | PWM | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFBGA, DSBGA | |
Supplier Device Package | 16-DSBGA (2.5x2.12) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.13000 | $1.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.54201 | $1,626.03 |
6,000 | $0.52964 | $3,177.84 |
9,000 | $0.52344 | $4,710.96 |
15,000 | $0.51658 | $7,748.70 |