LM3677TL-2.5/NOPB

DigiKey Part Number
LM3677TL-2.5/NOPBTR-ND - Tape & Reel (TR)
LM3677TL-2.5/NOPBCT-ND - Cut Tape (CT)
LM3677TL-2.5/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3677TL-2.5/NOPB
Description
IC REG BUCK 2.5V 600MA 5DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 600mA 5-WFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
LM3677TL-2.5/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
5-DSBGA (1.41x1.08)
Base Product Number
In-Stock: 120
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.51000$1.51
10$1.10200$11.02
25$1.00000$25.00
100$0.88810$88.81
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.83464$208.66
500$0.80244$401.22
750$0.78631$589.73
1,250$0.76843$960.54
1,750$0.75799$1,326.48
2,500$0.74794$1,869.85
6,250$0.72631$4,539.44
12,500$0.71327$8,915.88
Manufacturers Standard Package

Other Suppliers on DigiKey

3,750In Stock
Ships from Rochester Electronics, LLC