LM4040CEM3-5.0

DigiKey Part Number
296-LM4040CEM3-5.0TR-ND - Tape & Reel (TR)
296-LM4040CEM3-5.0CT-ND - Cut Tape (CT)
296-LM4040CEM3-5.0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040CEM3-5.0
Description
IC VREF SHUNT 0.5% SOT23-3
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 5V V ±0.5% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040CEM3-5.0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
5V
Current - Output
15 mA
Tolerance
±0.5%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
80µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
83 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
In-Stock: 12,103
Can ship immediately
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.42000$1.42
10$1.03800$10.38
25$0.94080$23.52
100$0.83460$83.46
250$0.78388$195.97
500$0.75332$376.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.72816$728.16
2,000$0.70745$1,414.90
3,000$0.69708$2,091.24
5,000$0.68559$3,427.95
7,000$0.67888$4,752.16
10,000$0.67242$6,724.20
Manufacturers Standard Package