LM4040CIM7-2.0/NOPB | |
---|---|
DigiKey Part Number | 296-38735-2-ND - Tape & Reel (TR) 296-38735-1-ND - Cut Tape (CT) 296-38735-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040CIM7-2.0/NOPB |
Description | IC VREF SHUNT 0.5% SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.048V V ±0.5% 15 mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040CIM7-2.0/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 65 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.74000 | $0.74 |
10 | $0.53000 | $5.30 |
25 | $0.47600 | $11.90 |
100 | $0.41690 | $41.69 |
250 | $0.38876 | $97.19 |
500 | $0.37176 | $185.88 |
1,000 | $0.35779 | $357.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.31292 | $938.76 |
6,000 | $0.30504 | $1,830.24 |
9,000 | $0.30109 | $2,709.81 |
15,000 | $0.29671 | $4,450.65 |
21,000 | $0.29416 | $6,177.36 |
30,000 | $0.29170 | $8,751.00 |