LM4040DIM3X-5.0 | |
---|---|
DigiKey Part Number | LM4040DIM3X-5.0TR-ND - Tape & Reel (TR) LM4040DIM3X-5.0CT-ND - Cut Tape (CT) LM4040DIM3X-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040DIM3X-5.0 |
Description | IC VREF SHUNT 1% SOT23-3 |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 5V V ±1% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040DIM3X-5.0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 5V | |
Current - Output | 15 mA | |
Tolerance | ±1% | |
Temperature Coefficient | 150ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 80µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 85 µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.96000 | $0.96 |
10 | $0.68600 | $6.86 |
25 | $0.61920 | $15.48 |
100 | $0.54500 | $54.50 |
250 | $0.50960 | $127.40 |
500 | $0.48828 | $244.14 |
1,000 | $0.47074 | $470.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45107 | $1,353.21 |
6,000 | $0.42851 | $2,571.06 |
15,000 | $0.41240 | $6,186.00 |