LM4040QCEM3-2.5/NOPB | |
---|---|
DigiKey Part Number | 296-LM4040QCEM3-2.5/NOPBTR-ND - Tape & Reel (TR) 296-LM4040QCEM3-2.5/NOPBCT-ND - Cut Tape (CT) 296-LM4040QCEM3-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040QCEM3-2.5/NOPB |
Description | IC VREF SHUNT 0.5% SOT23-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040QCEM3-2.5/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | 100ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | 35µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 68 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.97000 | $0.97 |
10 | $0.69400 | $6.94 |
25 | $0.62640 | $15.66 |
100 | $0.55140 | $55.14 |
250 | $0.51568 | $128.92 |
500 | $0.49416 | $247.08 |
1,000 | $0.47643 | $476.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.45454 | $1,363.62 |
6,000 | $0.44384 | $2,663.04 |
9,000 | $0.43847 | $3,946.23 |
15,000 | $0.43253 | $6,487.95 |
21,000 | $0.42905 | $9,010.05 |