LM5085QMY/NOPB | |
---|---|
DigiKey Part Number | 296-46428-2-ND - Tape & Reel (TR) 296-46428-1-ND - Cut Tape (CT) 296-46428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM5085QMY/NOPB |
Description | IC REG CTRLR BUCK 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM5085QMY/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | Buck | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 75V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 100% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, On Time Control | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.95000 | $2.95 |
10 | $2.20600 | $22.06 |
25 | $2.01960 | $50.49 |
100 | $1.81530 | $181.53 |
250 | $1.71780 | $429.45 |
500 | $1.65904 | $829.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.61068 | $1,610.68 |
2,000 | $1.57087 | $3,141.74 |
3,000 | $1.55094 | $4,652.82 |
5,000 | $1.52885 | $7,644.25 |