LMH6639MF

DigiKey Part Number
LMH6639MFTR-ND - Tape & Reel (TR)
LMH6639MFCT-ND - Cut Tape (CT)
LMH6639MFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMH6639MF
Description
IC OPAMP VFB 1 CIRCUIT SOT23-6
Customer Reference
Detailed Description
Voltage Feedback Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMH6639MF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
200V/µs
Gain Bandwidth Product
90 MHz
-3db Bandwidth
228 MHz
Current - Input Bias
1.4 µA
Voltage - Input Offset
1.3 mV
Current - Supply
4.18mA
Current - Output / Channel
112 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
12 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Obsolete
Marketplace Stock: 41,485 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

41,485In Stock
Ships from Rochester Electronics, LLC